The EM501515 is a pluggable mini terminal block from Eaton, featuring 15 contacts and a terminal pitch of 5mm. It has a maximum operating temperature range of -40°C to 120°C and a maximum current rating of 15A. The terminal block is designed for cable mount applications and has a screw termination method. It is rated for 300V and is suitable for use in a variety of electrical systems.
Eaton EM501515 technical specifications.
| Type | Pluggable Mini Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM501515 to view detailed technical specifications.
No datasheet is available for this part.