The EM912702 is a 2-contact terminal block from Eaton with a terminal pitch of 7.5mm. It features a straight body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 30A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |