Conn Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 30A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |