The EM912709 is a terminal block with 9 contacts, a 7.5mm pitch, and a maximum operating temperature range of -40 to 105 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 30A and a maximum voltage rating of 300V. The terminal block is suitable for use in applications where reliable connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |