Eaton EU5C-SWD-DP technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 400mA |
| Depth | 127mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EU5C-SWD-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.