Eaton F02B-2-1/2A technical specifications.
| Body Material | Glass |
| Current Rating | 2.5A |
| Diameter | 6.3mm |
| Series | F02B |
| RoHS | Compliant |
Download the complete datasheet for Eaton F02B-2-1/2A to view detailed technical specifications.
No datasheet is available for this part.