
Circuit Breaker; Supplementary; C Curve; 7A; 2-Pole; Standard Packaging; UL 1077
Eaton FAZ-C7/2 technical specifications.
| Approvals | UL |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-C7/2 to view detailed technical specifications.
No datasheet is available for this part.