Eaton FAZ-D3/2-RT technical specifications.
| Current Rating | 3A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D3/2-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.