Eaton FAZ-D5/2-RT technical specifications.
| Current Rating | 5A |
| Depth | 75.5mm |
| Length | 35.4mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | FAZ |
| Voltage Rating | 415V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D5/2-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.