
The Eaton FAZ-D6/1-SP is a single-pole switch with a current rating of 6A and a voltage rating of 277V AC. It is designed for DIN rail mounting and features a screw termination. The device is compliant with RoHS regulations and is not Reach SVHC compliant. It has a DC rated voltage of 48V and is approved by UL.
Sign in to ask questions about the Eaton FAZ-D6/1-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ-D6/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ-D6/1-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.