
The FAZ6-B25/1 is a 1-pole contactor from Eaton with a current rating of 25A and a voltage rating of 400V AC/DC. It measures 61.5mm in depth, 80mm in length, and 17.5mm in width. The FAZ6 series contactor is not SVHC compliant.
Eaton FAZ6-B25/1 technical specifications.
| Current Rating | 25A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ6-B25/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.