
The FAZ6-B25/2 circuit breaker from Eaton features a current rating of 25A and a voltage rating of 400V. It measures 61.5mm in depth, 80mm in length, and 17.5mm in width. The breaker is part of the FAZ6 series and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Not Compliant |