
The FAZ6-B32/1 is a single pole contactor from Eaton with a current rating of 32A and a voltage rating of 400V. It measures 61.5mm in depth, 80mm in length, and 17.5mm in width. The contactor is part of the FAZ6 series and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Eaton FAZ6-B32/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ6-B32/1 technical specifications.
| Current Rating | 32A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ6-B32/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.