
The FAZ6-C1/1 contactor from Eaton features a current rating of 1A and a voltage rating of 400V. It measures 80mm in length, 61.5mm in depth, and 17.5mm in width. The contactor is part of the FAZ6 series and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FAZ6-C1/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FAZ6-C1/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.