Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FAZ6-C25/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FAZ6-C25/1 technical specifications.
| Current Rating | 25A |
| Depth | 61.5mm |
| Length | 80mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAZ6-C25/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
