FAZ6 MCB, 4P, 25 A, Curve C
Checking distributor stock and pricing after the page loads.
Eaton FAZ6-C25/4 technical specifications.
| Current Rating | 25A |
| Depth | 61.5mm |
| Length | 80mm |
| Series | FAZ6 |
| Voltage Rating | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.