Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
FAZ6-D32/3
Datasheet
Eaton
(Moeller)
FAZ6-D32/3
Volume Production
Miniature Ckt Breaker, 3P, 32A, 230VAC;
Miniature Ckt Breaker, 3P, 32A, 230VAC;
Voltage Rating
400V
Current Rating
32A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
32A
Depth
61.5mm
Length
80mm
Series
FAZ6
Voltage Rating
400V
Width
17.5mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account