The SWIM (Shallow Water IMmersion) series connector is designed for demanding underwater applications down to 300 meters (1000 ft). It features a thermoplastic construction that is resistant to corrosion and cathodic delamination. The design includes a dry mate sealing technology with shell-to-shell sealing using two O-rings, a robust coupling ring for easy mating, and scoop-proof polarization keys for blind mating capability.
Checking distributor stock and pricing after the page loads.
| Shell Size | 10 |
| Number of Contacts | 5 |
| Contact Size | #16AWG |
| Contact Gender | Socket (Female) |
| Pressure Withstand | 30bar |
| Depth Rating | 300meters |
| Operating Temperature Range | -20 to +70°C |
| Coupling Type | Threaded |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| REACH | Compliant |