The SWIM (Shallow Water IMmersion) series connector is a dry-mate underwater connector designed for applications down to 300 meters (1000 ft). Constructed from high-performance thermoplastic to prevent corrosion and cathodic delamination, it features a robust coupling ring for easy mating/unmating and shell-to-shell sealing with two O-rings at the interface. This specific configuration is a size 10 plug with 4 socket contacts of size #16.
Checking distributor stock and pricing after the page loads.
| Shell Size | 10 |
| Number of Contacts | 4 |
| Contact Size | #16AWG |
| Contact Gender | Female (Socket) |
| Pressure Resistance | 30bar |
| Depth Rating | 300meters |
| Operating Temperature | -20 to +70°C |
| Coupling Type | Threaded |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| Ip Rating | 30 bar immersion |