The SWIM (Shallow Water IMmersion) series is designed for immersion down to 300 meters (1000 ft). It features a thermoplastic construction resistant to corrosion and cathodic delamination. The design uses a dry mate sealing technology with a shell-to-shell sealing interface involving two O-rings. The connector includes shell polarization keys and a scoop-proof design to facilitate blind mating.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14 |
| Number of Contacts | 12 |
| Contact Size | #20AWG |
| Contact Gender | Socket (Female) |
| Pressure Resistance | 30bar |
| Depth Rating | 300m |
| Operating Temperature Range | -20 to +70°C |
| Coupling Type | Screw Thread |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| Ingress Protection | IP68 |