The Eaton FH000AA0A0A0A0B is a ferroresonant power supply with a rating of 2200W and a supply voltage of 120VAC. It is designed for home and office applications. The dimensions of the unit are 21.2 H × 15.25 W × 22.9 D inches. The power supply has a hardwire input and output type, and weighs 256 pounds.
Eaton FH000AA0A0A0A0B technical specifications.
| Brand/Series | FERRUPS |
| Dimensions | 21.2 H × 15.25 W × 22.9 D In. |
| Input Type | Hardwire |
| Operation | Ferroresonant |
| Output Type | Hardwire |
| Power, Rating | 2200 W |
| Type | Home/Office |
| Voltage, Supply | 120 VAC |
| Weight | 256 Lbs. |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FH000AA0A0A0A0B to view detailed technical specifications.
No datasheet is available for this part.