
UPS, FE3.1KVA 120V 14M L5-30P (6)5-20R__DVR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FH000JC3A0A0A0B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brand/Series | FERRUPS |
| Dimensions | 21.2 H × 15.25 W × 22.9 D In. |
| Input Type | L5-30 |
| Output Type | (6) 5-20 |
| Power, Rating | 3.1 kVA, kW 2.2 |
| Type | Telecommunication |
| Voltage, Supply | 120 VAC |
| Weight | 256 Lbs. |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FH000JC3A0A0A0B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.