
Surface mount fixed inductor featuring a ferrite core, offering 300nH inductance with a 10% tolerance at 100kHz. This power wirewound component handles a maximum DC current of 50A, with a saturation current of 34A and a low DC resistance of 0.43mR. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton FP1206R1-R30-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 50A |
| DC Current | 50A |
| DC Resistance (DCR) | 0.43mR |
| Depth | 8mm |
| Height | 0.236inch |
| Height - Seated (Max) | 0.236inch |
| Inductance | 300nH |
| Length | 0.461inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | FLAT-PAC™, FP1206 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1206R1-R30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
