
Surface mount fixed inductor with 110nH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 68A current rating, and a low DC resistance of 0.24mR. Operates within a temperature range of -40°C to 125°C and supports a maximum DC current of 105A. Packaged in tape and reel for automated assembly.
Eaton FP1308-R11-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 68A |
| DC Resistance (DCR) | 0.24mR |
| Depth | 12.95mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 110nH |
| Lead Free | Lead Free |
| Length | 0.539inch |
| Max DC Current | 105A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120A |
| Series | FLAT-PAC™, FP1308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.272oz |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308-R11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
