
Surface mount wirewound power inductor with 100nH inductance and 15% tolerance. Features a 19A DC current rating, 34.7A saturation current, and 1.21mR DC resistance. Operates from -40°C to 155°C and is packaged in tape and reel. Core material is ferrite, and it is RoHS compliant.
Eaton FP3-R10-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 1mR |
| Core Material | Ferrite |
| Current Rating | 19A |
| DC Current | 19A |
| DC Resistance (DCR) | 1.21mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 34.7A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 34.7A |
| RoHS Compliant | Yes |
| Saturation Current | 34.7A |
| Series | FLAT-PAC 3 |
| Series Resistance | 1.2mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-R10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
