
The Eaton Fusetron FRS-R fuse is a 2.25A, 600V AC rated clip mount fuse with a fiberglass body. It is available in quantities of 10 in bulk packaging. The fuse measures 0.81inch in diameter and 5inch in length, with a weight of 2.32oz. The FRS-R series is not RoHS compliant. It meets UL, CSA, and CE approvals.
Eaton FRS-R-2-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 2.25A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-2-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
