
The Eaton Fusetron FRS-R fuse is a 300V DC rated, 300mA current rated, 600V AC maximum voltage rated electrical fuse with a clip termination. It is available in a bulk packaging with 10 fuses per package. The fuse has a diameter of 0.81 inch and a length of 5 inch. It is approved for use in UL, CSA, and CE applications.
Eaton FRS-R-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 300mA |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.432oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-3/10 to view detailed technical specifications.
No datasheet is available for this part.