
The Fusetron FRS-R fuse is a 4A rated electrical fuse with a maximum voltage rating of 600V AC. It has a fiberglass body and is available in a package quantity of 10. The fuse is lead free and has a working voltage of 600V. It is designed for use in clip mount applications and is approved for use in UL, CSA, and CE environments.
Eaton FRS-R-4 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 4A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Series | Fusetron™ FRS-R |
| Size | 127mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.08oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
