
The Eaton Fusetron FRS-R fuse is a 600V, 800mA electrical fuse with a 5inch length and clip termination. It is available in bulk packaging with 10 units per package. The fuse is approved for use in UL, CSA, and CE applications. It is not radiation hardened and has a maximum voltage rating of 600V AC and 300V DC.
Eaton FRS-R-8/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 800mA |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.336oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRS-R-8/10 to view detailed technical specifications.
No datasheet is available for this part.
