
The Fusetron FRS-R fuse is a 9A, 600V AC rated electrical fuse with a fiberglass body and clip mount termination. It is available in a bulk packaging quantity of 10 and is not RoHS compliant. The fuse measures 0.81inch in diameter and 5inch in length, with a weight of 2.4oz. It has approvals from UL, CSA, and CE, and is part of the Fusetron FRS-R series.
Eaton FRS-R-9 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 9A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Fusetron™ FRS-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-9 to view detailed technical specifications.
No datasheet is available for this part.