
Circuit Breaker; Therm/Mag; 2-P; 15A; 14KAIC at 480VAC; Line and Load Terminals
Eaton GD2015 technical specifications.
| Actuator Type | Toggle |
| Number of Poles | 2 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.