The GDA-V250 resistor features a current rating of 250mA and a voltage rating of 250V AC. It has a diameter of 5.54mm and a length of 21.1mm. The resistor is mounted in an axial style and is available in bulk packaging with 500 units per package. It is part of the GDA series from Eaton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GDA-V250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 250mA |
| Diameter | 5.54mm |
| Length | 21.1mm |
| Mounting Style | AXIAL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GDA-V250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.