Eaton GFA-1-64 technical specifications.
| Package/Case | Axial |
| Current Rating | 16mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-1-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.