Sign in to ask questions about the Eaton GHC3015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GHC3015 technical specifications.
| Actuator Type | Toggle |
| Number of Poles | 3 |
| Voltage Rating (AC) | 577mV |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Eaton GHC3015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
