
Fuse Miniature 1A 250V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 1A |
| Fuse Size | 5mm x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |