Fuse Miniature 0.75A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Eaton GMD-V-750MA technical specifications.
| Package/Case | Axial |
| Current Rating | 750mA |
| Fuse Size | 5mm x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS | Not Compliant |
No datasheet is available for this part.