
ACCESSORY; HEATER PACKS; 1.79-2.90 FLA
Eaton H2006B-3 technical specifications.
| Brand/Series | H2006B Series |
| Current, Rating | 32/75 A |
| Relay Type | Overload |
| Type | Heater Pack |
| RoHS | Compliant |
Download the complete datasheet for Eaton H2006B-3 to view detailed technical specifications.
No datasheet is available for this part.