
This 250V 30A screw mount fuse features a Class H rating and illuminated indication. It is designed for chassis mount applications and is available in bulk packaging. The fuse is part of the H250 series and has a weight of 0.016 ounces.
Eaton H25030-1COR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-1COR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
