The Eaton HC1-1R0 is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 15%. It has a dual ended terminal placement and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It has a DC resistance of 0.00138 ohms and is not shielded. The Eaton HC1-1R0 is part of the HC1 series.
Eaton HC1-1R0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00138 |
| Test Frequency | 0.3 |
| Manufacturer Series | HC1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC1-1R0 to view detailed technical specifications.
No datasheet is available for this part.