Inductor Power Wirewound 2.29uH/2.3uH 15% 300KHz Ferrite 22.3A 0.0018Ohm DCR T/R
Eaton HC1-2R3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 15 |
| Package Width | 13 |
| Package Height | 10 |
| Inductance-Nom (L) | 2.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 22.3 |
| Series | HC1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC1-2R3 to view detailed technical specifications.
No datasheet is available for this part.