The Eaton HC1-5R1 is a fixed inductor with a nominal inductance of 5.1uH and a tolerance of 15%. It has a dual ended terminal placement and is designed for surface mount applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius and has a DC resistance of 0.0054 ohms. It is a general purpose inductor suitable for power inductor applications.
Eaton HC1-5R1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0054 |
| Test Frequency | 0.3 |
| Manufacturer Series | HC1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC1-5R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.