
Inductor Power Wirewound 0.291uH/0.3uH 15% 300KHz Ferrite 51.42A 0.00034Ohm DCR T/R
Eaton HC1-R30 technical specifications.
| Inductance | 300nH |
| Max DC Current | 51.42A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HC1-R30 to view detailed technical specifications.
No datasheet is available for this part.
