Eaton HEB-AW-RYC technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 13/32 X 1-1/2in |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEB |
| Termination | Wire |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-AW-RYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
