The TRON HEB fuse features a thermoset body and is rated for 30A of current. It is available in a bulk packaging configuration with 10 units per package. The fuse has a voltage rating of 600V and is suitable for free hanging applications. It is lead free and has a weight of 1.6oz. The fuse is part of the TRON HEB series and is designed for general use.
Eaton HEB-BB technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEB-BB to view detailed technical specifications.
No datasheet is available for this part.
