
The Eaton TRON HET in-line fuse features a 13/32" diameter by 1-1/2" length and is available in bulk packaging. It is designed for free-hanging mounting and has wire leads for termination. The fuse is illuminated and has a weight of 0.016 ounces. It is part of the TRON HET series and is not radiation hardened.
Eaton HET-JW-RYC technical specifications.
| Color | Black |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HET |
| Termination | Wire Leads |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HET-JW-RYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.