Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 25A; Panel; 3 Pole; Vol-Rtg 277/125VAC/VDC
Eaton HFD3025L technical specifications.
| Mount | Panel |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFD3025L to view detailed technical specifications.
No datasheet is available for this part.