The HHF-JFCU is a Bussmann series automotive in-line fuse holder designed for ATC blade-type fuses. It features a black Santoprene TPV body with an integrated cover and comes with a 16-gauge yellow leadwire loop. The contacts are constructed from tin-plated brass and it is rated for a maximum continuous current of 20A at 32Vdc.
Eaton HHF-JFCU technical specifications.
| Amperage Rating | 20A |
| Voltage Rating | 32Vdc |
| Wire Gauge | 16AWG |
| Body Material | Santoprene TPV |
| Contact Material | Tin-plated Brass |
| Fuse Type Compatibility | ATC blade-type fuses |
| Leadwire Color | Yellow |
| RoHS | Compliant |
| REACH | Contact Manufacturer |
Download the complete datasheet for Eaton HHF-JFCU to view detailed technical specifications.
No datasheet is available for this part.