HMI04CU - Eaton Cutler-Hammer, HMI 4-IN COLOR TFT TOUCHSCREEN, NO EXPANSION SLOT
Eaton HMI04CU technical specifications.
| Depth | 33.7mm |
| Display Type | LCD |
| Length | 117.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Width | 91.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMI04CU to view detailed technical specifications.
No datasheet is available for this part.