
INTERFACE; OPERATOR; HMI 6 INCH COLOR MODE WITH EXPANSION SLOT
Eaton HMI06CE technical specifications.
| Depth | 36mm |
| Display Type | LCD |
| Length | 172.4mm |
| Manufacturer Series | HMI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Slot |
| Number of Ports | 6 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | HMI Series |
| Width | 132.4mm |
| RoHS | Compliant |
No datasheet is available for this part.