
The HMI10CE is a 6-port LCD display with a resolution of 640x480 pixels. It has a depth of 40.1mm and a length of 285.2mm, with a width of 210.2mm. The display is designed for use in temperatures ranging from 0°C to 50°C. It is mounted via a slot and is part of the HMI Series from Eaton.
Sign in to ask questions about the Eaton HMI10CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HMI10CE technical specifications.
| Depth | 40.1mm |
| Display Type | LCD |
| Length | 285.2mm |
| Manufacturer Series | HMI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Slot |
| Number of Ports | 6 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | HMI Series |
| Width | 210.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMI10CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
